
Adjustable DC-DC controller and regulator for non-inverting, inverting, step-up, and step-down applications. Features a wide input voltage range of 3V to 40V and an adjustable output voltage from 1.25V to 40V, with a maximum output current of 1.5A. This single-output, 1-channel IC operates with a switching frequency up to 100kHz and is housed in a lead-free, halogen-free 8-pin SOIC package suitable for surface mounting. Operating temperature range is 0°C to 70°C.
Sign in to ask questions about the Onsemi MC34063ADG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC34063ADG technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 40V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 100kHz |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC34063ADG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
