
Adjustable DC-DC controller and regulator for non-inverting, inverting, boost, and buck topologies. Features a wide input voltage range of 3V to 40V and an adjustable output voltage from 1.25V to 40V, with a maximum output current of 1.5A. Operates with a maximum switching frequency of 100kHz and is housed in a compact, surface-mount SOIC package. This component is RoHS compliant and designed for a temperature range of 0°C to 70°C.
Onsemi MC34063ADR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 40V |
| Min Output Voltage | 1.25V |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 100kHz |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC34063ADR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
