
Adjustable DC-DC controller and regulator for non-inverting, inverting, step-up, and step-down applications. Features a wide input voltage range of 3V to 40V and an adjustable output voltage from 1.25V to 40V with a maximum output current of 1.5A. Operates with a maximum switching frequency of 100kHz and is housed in a through-hole 8-pin PDIP package. This RoHS compliant component is designed for a temperature range of 0°C to 70°C.
Sign in to ask questions about the Onsemi MC34063AP1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC34063AP1G technical specifications.
| Package/Case | PDIP |
| Halogen Free | Halogen Free |
| Height | 3.44mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 40V |
| Min Output Voltage | 1.25V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 100kHz |
| Synchronous Rectifier | No |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC34063AP1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
