
The MC34063BD is a DC/DC controller with a single output in a SOP8 package, measuring 1.5mm in height and 5mm in length. It is designed for surface mount applications. The device is available in quantities of 98 and comes in a rail or tube packaging. The MC34063BD is not RoHS compliant.
Onsemi MC34063BD technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Length | 5mm |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC34063BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
