The MC34063BDCR2 is a commercial DC/DC controller from Onsemi. It operates over a temperature range of 0 to 70°C and has an input voltage range of 3 to 40V. This device is available in an 8-pin SOP package with a width of 3.9mm and a length of 4.9mm. It is designed for use in power management applications.
Onsemi MC34063BDR2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC34063BDR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.