
The MC34064D-5R2 is a simple reset/power-on reset IC from Onsemi. It operates within a temperature range of 0°C to 70°C and has a maximum power dissipation of 625mW. The device is packaged in a SOIC-8 plastic package and is suitable for surface mount applications. The IC monitors a single voltage and has an overvoltage threshold of 4.7V and an undervoltage threshold of 4.61V.
Onsemi MC34064D-5R2 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 390uA |
| Overvoltage Threshold | 4.7V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reset | Active Low |
| RoHS Compliant | No |
| Threshold Voltage | 4.6V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.61V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC34064D-5R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
