The MC34065DW-H is a commercial-grade DC/DC controller from Onsemi, featuring a 16-pin SOP package and a temperature grade of commercial. It operates within a temperature range of 0°C to 70°C and supports input voltages between 11V and 20V. This device is suitable for use in power management applications, including DC/DC conversion and regulation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC34065DW-H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC34065DW-H technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 11 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC34065DW-H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.