The MC34065P-L is a commercial-grade DC/DC controller IC with a maximum operating temperature of 70 degrees Celsius. It features 16 terminals and a dual terminal position. The device is packaged in a 16-pin DIP package with dimensions of 7.62mm in width and 19.175mm in length. It operates within an input voltage range of 11 to 15.5 volts. The MC34065P-L is a single-function device with a temperature grade of commercial.
Onsemi MC34065P-L technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.175 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 15.5 |
| Input Voltage-Min | 11 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC34065P-L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.