
General purpose operational amplifier featuring a 4.5MHz gain bandwidth product and 13V/µs slew rate. This single-channel, bipolar technology IC offers a 100dB voltage gain and 30mA output current. Designed for surface mounting, it operates from a dual supply range of 1.5V to 22V, with a maximum dual supply voltage of 22V and a maximum single supply voltage of 44V. The device exhibits a 70dB common mode rejection ratio and power supply rejection ratio, with a maximum input offset voltage of 5mV and a maximum input bias current of 500nA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC34071DR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC34071DR2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Gain Bandwidth Product | 4.5MHz |
| Input Bias Current | 500nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.9mA |
| Operating Supply Voltage | 22V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| RoHS Compliant | No |
| Slew Rate | 13V/µs |
| Supply Current | 1.9mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 4.5MHz |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC34071DR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
