The MC34085BDWR2 is a commercial-grade dual operational amplifier from Onsemi. It operates within a temperature range of 0 to 70 degrees Celsius and features a supply voltage of 15V with a maximum current draw of 13mA. The device is packaged in a SOP16 format and is designed for use in a variety of applications. The MC34085BDWR2 has a voltage gain of at least 15,000 and a slew rate of at least 35. It also features low-bias current and frequency compensation.
Checking distributor stock and pricing after the page loads.
Onsemi MC34085BDWR2 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 13 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 14000 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.0002 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Frequency Compensation | YES (AVCL>=2) |
| Low-Offset | NO |
| Voltage Gain-Min | 15000 |
| Low-Bias | YES |
| Slew Rate-Min | 35 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |