
High-speed, non-inverting gate driver IC with 1.5A peak output current, featuring two independent outputs. Operates from a 6.5V to 18V supply, compatible with CMOS and LSTTL logic. Packaged in an 8-pin SOIC N (SOP) surface-mount package with gull-wing leads, measuring 5mm x 4mm x 1.5mm. Offers typical rise and fall times of 36ns and 32ns respectively, suitable for operation between 0°C and 70°C.
Onsemi MC34152D technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Driver Type | High Speed |
| Driver Configuration | Non-Inverting |
| Peak Output Current | 1.5A |
| Number of Drivers | 2 |
| Min Operating Supply Voltage | 6.5V |
| Max Operating Supply Voltage | 18V |
| Input Logic Compatibility | CMOS|LSTTL |
| Maximum Rise Time | 36(Typ)ns |
| Maximum Fall Time | 32(Typ)ns |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC34152D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.