
Dual MOSFET driver IC, surface mountable in an SOIC package. Features a 12V operating supply voltage with a range of 6.5V to 18V. Delivers a maximum output current of 1.5A with a power dissipation of 560mW. Offers a propagation delay of 55ns and a fall time of 32ns. This component is RoHS compliant and operates within a temperature range of 0°C to 70°C.
Onsemi MC34152DR2G technical specifications.
| Package/Case | SOIC |
| Fall Time | 32ns |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 560mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6.5V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 560mW |
| Propagation Delay | 55ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 10.5mA |
| Turn-Off Delay Time | 9E-05ms |
| Turn-On Delay Time | 90ps |
| RoHS | Compliant |
No datasheet is available for this part.
