
5V positive linear voltage regulator and supervisory circuit with a 100mA output current. Features a 5% accuracy, 2.6V reference voltage, and a 4.55V threshold voltage for active low reset. Operates with a minimum input voltage of 7V and a maximum of 40V, within a 0°C to +70°C temperature range. This through-hole mounted component is housed in a 16-lead PDIP package, supplied in a 25-unit rail/tube, and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Onsemi MC34160PG technical specifications.
| Accuracy | 5% |
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 1 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| Reference Voltage | 2.6V |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.55V |
| Type | Regulator/Supervisor |
| RoHS | Compliant |
No datasheet is available for this part.