
The MC34161DMR2G is a multi-voltage supervisor from Onsemi, designed for surface mount applications. It monitors two supply voltages and provides an active low reset signal. The device operates within a temperature range of 0-70°C and is compliant with RoHS regulations. The supervisor has a maximum supply voltage of 40V and a minimum supply voltage of 2V, with a typical threshold voltage of 1.27V.
Sign in to ask questions about the Onsemi MC34161DMR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC34161DMR2G technical specifications.
| Package/Case | MSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Reset Threshold Voltage | 1.295V |
| Min Reset Threshold Voltage | 1.245V |
| Max Supply Current | 900uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 560uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.27V |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC34161DMR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
