
The MC34161DR2 is a multi-voltage supervisor IC from Onsemi, packaged in a SOIC-8 package, suitable for surface mount. It operates over a temperature range of 0 to 70°C and has a maximum power dissipation of 450mW. The device monitors two voltage levels and has a threshold voltage of 1.27V. It is not RoHS compliant and is available on a tape and reel in quantities of one.
Onsemi MC34161DR2 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 560uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Threshold Voltage | 1.27V |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
