
The MC34161P is a multi-voltage supervisor IC with a current rating of 20mA and a maximum supply voltage of 40V. It operates within a temperature range of 0°C to 70°C and has a maximum power dissipation of 800mW. The device is packaged in a PDIP package and is available in quantities of 1000. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC34161P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC34161P technical specifications.
| Package/Case | PDIP |
| Current Rating | 20mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 560uA |
| Output Voltage | 40V |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Threshold Voltage | 1.27V |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC34161P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
