
The MC34161PG is a multi-voltage supervisor IC from Onsemi, packaged in a PDIP case and designed for through-hole mounting. It operates within a temperature range of 0 to 70°C and can handle a maximum supply voltage of 40V. The device features a maximum power dissipation of 800mW and a maximum supply current of 900uA. It is RoHS compliant and suitable for use in general applications.
Onsemi MC34161PG technical specifications.
| Package/Case | PDIP |
| Current Rating | 20mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Max Reset Threshold Voltage | 1.295V |
| Min Reset Threshold Voltage | 1.245V |
| Max Supply Current | 900uA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Voltages Monitored | 2 |
| Operating Supply Current | 560uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.27V |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC34161PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
