
The MC34163DW is a surface mount DC/DC controller from Onsemi with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has an output voltage of 40V and an output current of 3.4A. The device is packaged in a SOIC package and is available in a rail/tube packaging format. The MC34163DW is not RoHS compliant and contains lead. It is suitable for use in applications where a high level of power management is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC34163DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3.4A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC34163DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi MC34163DW
Update notice for onsemi EOL 16083, correcting dates for lead-free conversion and listing additional discontinued leaded devices with last buy and ship dates.
