
Buck, boost, and inverting switching regulator IC with adjustable output voltage up to 40V. Features a maximum output current of 3.4A and an efficiency of 88%. Operates from a 2.5V to 40V input voltage range, with a switching frequency up to 54kHz. Packaged in a surface-mount SOIC case, this component is RoHS compliant and designed for operation between 0°C and 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC34163DWG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC34163DWG technical specifications.
| Package/Case | SOIC |
| Efficiency | 88% |
| Halogen Free | Halogen Free |
| Height | 2.4mm |
| Lead Free | Lead Free |
| Length | 10.45mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Voltage | 40V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 3.4A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MC33163 |
| Switching Frequency-Max | 54kHz |
| Synchronous Rectifier | No |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC34163DWG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
