
The MC34163DWR2G is a surface mount DC/DC controller from Onsemi, featuring an 88% efficiency rating and adjustable output voltage. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device is packaged in a SOIC case and is available in quantities of 1000 units per reel. It can handle a maximum output current of 3A and has a maximum operating voltage of 40V.
Checking distributor stock and pricing after the page loads.
Onsemi MC34163DWR2G technical specifications.
| Package/Case | SOIC |
| Efficiency | 88% |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 3.4A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.
