
The MC34163P is a DC/DC controller with an adjustable output voltage of 40V and an output current of 3.4A. It is available in a DIP-16 package and is designed for through hole mounting. The device operates within a temperature range of 0°C to 70°C and is not RoHS compliant. It is packaged in quantities of 50 and is available in rail or tube packaging.
Onsemi MC34163P technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3.4A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC34163P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
