
Adjustable DC/DC switching regulator supporting buck, boost, and inverting configurations. Features a maximum output current of 3.4A and an adjustable output voltage up to 40V, with a minimum input voltage of 2.5V and a maximum input voltage of 40V. Operates with an efficiency of up to 88% at a switching frequency of 50kHz. Packaged in a 16-lead PDIP for through-hole mounting, with an operating temperature range of 0°C to 70°C. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC34163PG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC34163PG technical specifications.
| Package/Case | PDIP |
| Efficiency | 88% |
| Frequency | 50kHz |
| Height | 3.68mm |
| Lead Free | Lead Free |
| Length | 19.9mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Voltage | 40V |
| Min Output Voltage | 1.25V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 2.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3.4A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 54kHz |
| Synchronous Rectifier | No |
| Termination | Through Hole |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC34163PG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
