
The MC34164DM-3R2 is a simple reset/power-on reset IC from Onsemi, designed to operate within a temperature range of 0°C to 70°C. It features a maximum power dissipation of 520mW and a maximum supply voltage of 10V. The device is available in an MSOP package and is suitable for surface mount applications. The IC has an active low reset function and is not RoHS compliant.
Onsemi MC34164DM-3R2 technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 520mW |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 24uA |
| Overvoltage Threshold | 2.8V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | No |
| Threshold Voltage | 2.71V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.71V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
