
The MC34164DM-3R2G is a simple reset/power-on reset IC from Onsemi, packaged in a lead-free MSOP package. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 520mW. The device monitors a single voltage and has an operating supply current of 24uA. It is RoHS compliant and available in quantities of 4000 per reel.
Sign in to ask questions about the Onsemi MC34164DM-3R2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC34164DM-3R2G technical specifications.
| Package/Case | MSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 520mW |
| Max Reset Threshold Voltage | 2.8V |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 24uA |
| Overvoltage Threshold | 2.8V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 520mW |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.71V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.71V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC34164DM-3R2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
