
Micropower undervoltage sensing circuit with a reset threshold voltage of 2.71V (2.55V min, 2.8V max). This through-hole component monitors a single voltage, featuring an active-low reset and an overvoltage threshold of 2.8V. Operating from 1V to 10V supply voltage, it consumes a low 24µA operating supply current and has a maximum power dissipation of 700mW. Packaged in a TO-92 (TO-226) case, this RoHS compliant device operates between 0°C and 70°C.
Sign in to ask questions about the Onsemi MC34164P-3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC34164P-3G technical specifications.
| Package/Case | TO-92 |
| Current Rating | 12mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 700mW |
| Max Reset Threshold Voltage | 2.8V |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 24uA |
| Overvoltage Threshold | 2.8V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.71V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.71V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC34164P-3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
