Switching DC/DC controller and regulator for buck, boost, and inverting applications. Features a 3.0A maximum output current and an adjustable or fixed output voltage up to 40V, with a minimum of 5.05V. Operates from a 7.5V to 40V input voltage range, achieving up to 83.8% efficiency. Packaged in a 5-lead D2PAK for surface mounting, this component is halogen-free, lead-free, and RoHS compliant, supplied in an 800-piece tape and reel. Operating temperature range is 0°C to +70°C.
Checking distributor stock and pricing after the page loads.
Onsemi MC34166D2TR4G technical specifications.
| Package/Case | D2PAK |
| Efficiency | 83.8% |
| Halogen Free | Halogen Free |
| Height | 9.347mm |
| Lead Free | Lead Free |
| Length | 10.24mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Voltage | 40V |
| Min Output Voltage | 5.05V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 3A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 5.05V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 31mA |
| Synchronous Rectifier | No |
| Width | 4.572mm |
| RoHS | Compliant |
No datasheet is available for this part.
