
The MC34166T is a DC/DC controller from Onsemi with a maximum input voltage of 40V and a maximum output current of 1A. It operates within a temperature range of 0°C to 70°C and is available in a TO-220-5 package with a through hole mount. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Onsemi MC34166T technical specifications.
| Package/Case | TO-220-5 |
| Efficiency | 83.8% |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 40V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC34166T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
