
Adjustable and fixed output DC/DC controller and regulator with a maximum output current of 3A. Features a wide input voltage range from 7.5V to 40V and a maximum output voltage of 40V. Operates efficiently with up to 83.8% efficiency and a switching frequency up to 79kHz. Packaged in a TO-220-5 lead package for through-hole mounting, with a temperature range of 0°C to 70°C. This component is RoHS compliant and halogen-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC34166TG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC34166TG technical specifications.
| Package/Case | TO-220-5 |
| Efficiency | 83.8% |
| Halogen Free | Halogen Free |
| Height | 9.27mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Voltage | 40V |
| Min Output Voltage | 1.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 3A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 5.05V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 79kHz |
| Synchronous Rectifier | No |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC34166TG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
