
The MC34166TH is a TO-220 packaged DC/DC controller with adjustable output voltage up to 40V and output current of 3A. It operates within a temperature range of 0°C to 70°C. The device is available in a through hole mount configuration. Note that this product contains lead and is not RoHS compliant.
Onsemi MC34166TH technical specifications.
| Package/Case | TO-220-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC34166TH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
