
The MC34166TV is a TO-220-5 packaged DC/DC controller from Onsemi with an adjustable output voltage of 40V and an output current of 3A. It operates over a temperature range of 0°C to 70°C and is available in a through hole mount configuration. The device is not RoHS compliant and is packaged in a rail or tube format with 50 units per package. It is not a synchronous rectifier and contains lead.
Checking distributor stock and pricing after the page loads.
Onsemi MC34166TV technical specifications.
| Package/Case | TO-220-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
