
Adjustable Buck/Boost/Inverting Regulator, a power management IC designed for versatile DC/DC conversion. Features a 3A maximum output current and an 83.8% efficiency. Operates with a wide input voltage range from 7.5V to 40V, supporting a maximum output voltage of 40V. Packaged in a TO-220-5 through-hole mount, this component is RoHS compliant and halogen-free. Operating temperature range is 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC34166TVG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC34166TVG technical specifications.
| Package/Case | TO-220-5 |
| Efficiency | 83.8% |
| Halogen Free | Halogen Free |
| Height | 9.271mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Output Voltage | 40V |
| Min Output Voltage | 5.05V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 3A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 5.05V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MC33166 |
| Switching Frequency-Max | 79kHz |
| Synchronous Rectifier | No |
| Width | 4.572mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC34166TVG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
