
The MC34167D2TR4 is a 40V adjustable DC/DC controller from Onsemi, packaged in a TO-263-6 surface mount package. It operates over a temperature range of 0°C to 70°C and is not RoHS compliant. The device has a single output and a maximum output current of 5A.
Onsemi MC34167D2TR4 technical specifications.
| Package/Case | TO-263-6 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC34167D2TR4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
