
The MC34167T is a TO-220-5 packaged DC/DC controller with adjustable output voltage and current capabilities. It operates within a temperature range of 0°C to 70°C and is designed for through hole mounting. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Onsemi MC34167T technical specifications.
| Package/Case | TO-220-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC34167T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
