
Adjustable and fixed output DC/DC controller and regulator, capable of buck, boost, and inverting configurations. Features a maximum output current of 5A and an adjustable output voltage range from 5V to 40V, with a maximum input voltage of 40V. Operates efficiently with up to 87.8% efficiency and a switching frequency up to 79kHz. Packaged in a TO-220-5 through-hole mount, this RoHS compliant component is supplied in a 50-piece rail/tube.
Checking distributor stock and pricing after the page loads.
Onsemi MC34167TG technical specifications.
| Package/Case | TO-220-5 |
| Efficiency | 87.8% |
| Halogen Free | Halogen Free |
| Height | 9.27mm |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Output Voltage | 40V |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 5A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 40V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 79kHz |
| Synchronous Rectifier | No |
| Width | 4.57mm |
| RoHS | Compliant |
No datasheet is available for this part.
