
The MC34167TH is a TO-220 packaged DC/DC controller from Onsemi, featuring an adjustable output voltage of 40V and an output current of 5A. It operates within a temperature range of 0°C to 70°C and is available in a through hole mount configuration. The device is not RoHS compliant and contains lead, making it a non-lead free component. It is available in a packaging quantity of 50 units per rail/tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC34167TH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC34167TH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi MC34167TH
Update notice for onsemi EOL 16083, correcting dates for lead-free conversion and listing additional discontinued leaded devices with last buy and ship dates.
