
Surface mount DC/DC controller and regulator, a power factor controller (PFC) with a SOIC-8 narrow body package. Features a boost topology, operating frequency of 50kHz, and a maximum supply voltage of 28V. Maximum output voltage is 18V with a maximum output current of 500mA. This component is RoHS compliant, halogen-free, and lead-free, with a power dissipation of 450mW.
Onsemi MC34262DG technical specifications.
| Package/Case | SOIC |
| Frequency | 50kHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 500mA |
| Max Output Voltage | 18V |
| Max Power Dissipation | 450mW |
| Max Supply Current | 20mA |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 12V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 6.5mA |
| Output Current | 10uA |
| Output Voltage | 16V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Topology | Boost |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC34262DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.