Onsemi MC34262PG technical specifications.
| Package/Case | PDIP |
| Frequency | 50kHz |
| Halogen Free | Halogen Free |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 10.02mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 20mA |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 12V |
| Mount | Through Hole |
| Operating Supply Current | 6.5mA |
| Output Current | 10uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 800mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC34262PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
