
Onsemi MC3479P technical specifications.
| Package/Case | DIP |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Output Current | 350mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Supply Current | 75mA |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC3479P to view detailed technical specifications.
No datasheet is available for this part.
