
Quad receiver bus transceiver supporting EIA-422 and RS-423 standards. Features four receivers with single-ended and differential signal types, operating on a single 5V supply (4.75V to 5.25V). Designed for multidrop data transmission topology with a 3-state driving mode. Housed in a 16-pin SOIC (Small Outline IC) package with gull-wing leads, suitable for surface mounting. Operating temperature range from 0°C to 70°C.
Sign in to ask questions about the Onsemi MC3486D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC3486D technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AC |
| Number of Receivers | 4 |
| Data Transmission Topology | Multidrop |
| Receiver Signal Type | Single-Ended|Differential |
| Function | Line Receiver |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Interface Standards | EIA-422 |
| Power Supply Type | Single |
| Typical Single Supply Voltage | 5V |
| Minimum Single Supply Voltage | 4.75V |
| Maximum Single Supply Voltage | 5.25V |
| Receiver Communication Type | RS-422|RS-423 |
| Number of Receiver Enables | 1 |
| Number of Receivers per Line | 10 |
| Driving Mode | 3-State |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC3486D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.