
Quad RS-422 bus transceiver featuring four differential line transmitters for multidrop data transmission. This surface-mount integrated circuit is housed in a 16-pin SOIC (Small Outline IC) package with gull-wing leads, measuring 10mm (Max) in length, 4mm (Max) in width, and 1.5mm (Max) in height, with a 1.27mm pin pitch. Operates from a single 5V supply (4.75V to 5.25V) with a maximum supply current of 105mA, and supports EIA-422 interface standards. Includes two transmitter enables and drivers operate in 3-state mode.
Onsemi MC3487D technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AC |
| Number of Transmitters | 4 |
| Data Transmission Topology | Multidrop |
| Transmitter Signal Type | Differential |
| Function | Line Transmitter |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Interface Standards | EIA-422 |
| Power Supply Type | Single |
| Typical Single Supply Voltage | 5V |
| Minimum Single Supply Voltage | 4.75V |
| Maximum Single Supply Voltage | 5.25V |
| Transmitter Communication Type | RS-422 |
| Maximum Supply Current | 105mA |
| Number of Transmitter Enables | 2 |
| Number of Drivers per Line | 1 |
| Driving Mode | 3-State |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC3487D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.