
Single transmitter bus transceiver for RS-232 and RS-423 interfaces. Features a lead-frame SMT package family, specifically SOIC N, with 8 gull-wing leads on a 1.27mm pitch. This surface-mount component offers point-to-point and multidrop data transmission with single-ended transmitter signal type. Operates with dual power supplies ranging from ±10.8V to ±13.2V, with a typical ±12V, and has a maximum supply current of 18mA. Suitable for applications within a 0°C to 70°C operating temperature range.
Onsemi MC3488ADR2G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Number of Transmitters | 1 |
| Data Transmission Topology | Point-to-Point|Multidrop |
| Transmitter Signal Type | Single-Ended |
| Function | Line Transmitter |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Interface Standards | EIA/TIA-232-D|EIA/TIA-423 |
| Power Supply Type | Dual |
| Typical Dual Supply Voltage | ±12V |
| Minimum Dual Supply Voltage | ±10.8V |
| Transmitter Communication Type | RS-232|RS-423 |
| Maximum Dual Supply Voltage | ±13.2V |
| Maximum Supply Current | 18mA |
| Number of Transmitter Enables | 0 |
| Number of Drivers per Line | 1 |
| Driving Mode | 3-State |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi MC3488ADR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.