The MC3488AP1 is a dual-line driver IC from Onsemi, featuring a commercial temperature grade and a supply voltage range of 10.8 to 13.2V. It is available in an 8-pin PDIP package, measuring 7.62mm in width and 9.78mm in length. The device has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It is designed for use in standard input characteristics and is suitable for a variety of applications.
Onsemi MC3488AP1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.78 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 12 |
| Supply Voltage-Min | 10.8 |
| Supply Voltage-Max | 13.2 |
| Interface IC Type | LINE DRIVER |
| Input Characteristics | STANDARD |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC3488AP1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.