Onsemi MC3488AP1G technical specifications.
| Package/Case | PDIP |
| Dual Supply Voltage | 12V |
| Height | 3.44mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Drivers | 1 |
| Number of Transmitters | 2 |
| Output Current | 150mA |
| Output Voltage | 6V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 18mA |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC3488AP1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
