
Quad Receiver RS-422 Interface IC, featuring 4 differential receivers for multidrop data transmission. This surface-mount SOIC package, with a 1.27mm pin pitch, supports EIA-422-A standards and operates on a single 5V supply (4.5V to 5.5V). Designed for lead-frame SMT mounting, it offers 3-state driving mode and a maximum supply current of 12mA, with an operating temperature range of -40°C to 85°C.
Onsemi MC34C86D technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC |
| Package Description | Small Outline IC |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 10(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AC |
| Number of Receivers | 4 |
| Data Transmission Topology | Multidrop |
| Receiver Signal Type | Differential |
| Function | Line Receiver |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Interface Standards | EIA-422-A |
| Power Supply Type | Single |
| Typical Single Supply Voltage | 5V |
| Minimum Single Supply Voltage | 4.5V |
| Maximum Single Supply Voltage | 5.5V |
| Receiver Communication Type | RS-422 |
| Maximum Supply Current | 12mA |
| Number of Receiver Enables | 2 |
| Number of Receivers per Line | 10 |
| Driving Mode | 3-State |
| Cage Code | 5V1P1 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.