
The MC44603APG is a DC/DC controller from Onsemi with a flyback topology and a maximum operating temperature of 85°C. It is available in a PDIP package and is designed for through-hole mounting. The device operates within a temperature range of -25°C to 85°C and has a maximum supply voltage of 14.5V. It is RoHS compliant and features a maximum output current of 750A with an 82% duty cycle. The MC44603APG is packaged in a rail or tube format with 500 units per package.
Sign in to ask questions about the Onsemi MC44603APG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC44603APG technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 82% |
| Lead Free | Lead Free |
| Max Frequency | 250kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 14.5V |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 750A |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | GreenLine™ |
| Topology | Flyback |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC44603APG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
