Onsemi MC44605P technical specifications.
| Package/Case | PDIP |
| Duty Cycle | 80% |
| Lead Free | Contains Lead |
| Max Frequency | 250kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Voltage | 2.6V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| RoHS Compliant | No |
| Series | GreenLine™ |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC44605P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
