
The MC44608P100 is a DC/DC controller in a DIP-8 package, rated for operation up to 85°C. It features a maximum frequency of 110kHz and a duty cycle of 86%. The device is packaged in quantities of 1000 and is available in a rail/tube packaging format. However, it is not RoHS compliant due to the presence of lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi MC44608P100 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC44608P100 technical specifications.
| Package/Case | DIP |
| Duty Cycle | 86% |
| Lead Free | Contains Lead |
| Max Frequency | 110kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC44608P100 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
