The MC44826D is a phase-locked loop IC from Onsemi, operating within a commercial extended temperature range of -20 to 80 degrees Celsius. It features a 14-pin SO-14 package and a single function. The device is powered by a nominal supply voltage of 5 volts, with a maximum and minimum supply voltage of 5.5 and 4.5 volts, respectively. The PLL IC is designed for use in clock and timing applications.
Onsemi MC44826D technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 14 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi MC44826D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.