
Quad 2-input NAND gate IC, featuring CMOS technology and a 74AC series designation. Operates with a supply voltage range of 2V to 6V, with a typical 5V operating voltage. Offers a propagation delay of 8ns and a turn-on delay time of 8.5ns. Designed for surface mount applications with a SOIC-14 package. Supports high level output current of -24mA and low level output current of 24mA.
Sign in to ask questions about the Onsemi MC74AC00DR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi MC74AC00DR2 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 8ns |
| Quiescent Current | 4uA |
| RoHS Compliant | No |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi MC74AC00DR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.