
Quad 2-Input NAND Gate IC, CMOS technology, operating from 2V to 6V with a nominal supply voltage of 5V. Features 4 independent NAND gates, each with 2 inputs and 1 output. Offers a propagation delay of 8.5ns and output current of 50mA. Packaged in a surface-mount SOIC-14 NB package, this component is halogen-free, lead-free, and RoHS compliant, operating across a temperature range of -55°C to 125°C.
Onsemi MC74AC00DR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 74AC |
| Supply Voltage-Nom | 6V |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
